ASTMTXK-32.768KHZ-NY-T10 vs MT-9560AE-JB-DCC-32K768 feature comparison

ASTMTXK-32.768KHZ-NY-T10 Abracon Corporation

Buy Now Datasheet

MT-9560AE-JB-DCC-32K768 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Aging 1 PPM/FIRST YEAR
Fall Time-Max 200 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 0.032768 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type LVCMOS
Output Load 15 pF
Package Equivalence Code BGA4,2X2,40/16
Physical Dimension 1.54mm x 0.84 mm x 0.6mm
Rise Time-Max 200 ns
Supply Current-Max 0.0015 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.5 V
Surface Mount YES
Symmetry-Max 52/48 %
Base Number Matches 1 1
Package Description CSP-4

Compare ASTMTXK-32.768KHZ-NY-T10 with alternatives

Compare MT-9560AE-JB-DCC-32K768 with alternatives