ASTMTXK-32.768KHZ-NY-T vs ASTMTXK-32.768KHZ-LY feature comparison

ASTMTXK-32.768KHZ-NY-T Abracon Corporation

Buy Now Datasheet

ASTMTXK-32.768KHZ-LY Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks
Samacsys Manufacturer ABRACON ABRACON
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 200 ns 200 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Equivalence Code BGA4,2X2,40/16 BGA4,2X2,40/16
Physical Dimension 1.54mm x 0.84 mm x 0.6mm 1.54mm x 0.84 mm x 0.6mm
Rise Time-Max 200 ns 200 ns
Supply Current-Max 0.0015 mA 0.0015 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.5 V 1.5 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Base Number Matches 1 1

Compare ASTMTXK-32.768KHZ-NY-T with alternatives

Compare ASTMTXK-32.768KHZ-LY with alternatives