ASTMTXK-32.768KHZ-LJ-T3 vs ASTMTXK-32.768KHZ-NJ-T10 feature comparison

ASTMTXK-32.768KHZ-LJ-T3 Abracon Corporation

Buy Now Datasheet

ASTMTXK-32.768KHZ-NJ-T10 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description BGA4,2X2,40/16 BGA4,2X2,40/16
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON ABRACON
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 200 ns 200 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Equivalence Code BGA4,2X2,40/16 BGA4,2X2,40/16
Physical Dimension 1.54mm x 0.84 mm x 0.6mm 1.54mm x 0.84 mm x 0.6mm
Rise Time-Max 200 ns 200 ns
Supply Current-Max 0.0015 mA 0.0015 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.5 V 1.5 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Base Number Matches 1 1
Samacsys Modified On 2019-11-04 12:25:32
Category CO2 Kg 3.96
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10

Compare ASTMTXK-32.768KHZ-LJ-T3 with alternatives

Compare ASTMTXK-32.768KHZ-NJ-T10 with alternatives