ASTMTXK-32.768KHZ-LJ-T10
vs
ASTMTXK-32.768KHZ-NJ-T10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
BGA4,2X2,40/16
BGA4,2X2,40/16
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ABRACON
ABRACON
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Fall Time-Max
200 ns
200 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Package Equivalence Code
BGA4,2X2,40/16
BGA4,2X2,40/16
Physical Dimension
1.54mm x 0.84 mm x 0.6mm
1.54mm x 0.84 mm x 0.6mm
Rise Time-Max
200 ns
200 ns
Supply Current-Max
0.0015 mA
0.0015 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.5 V
1.5 V
Surface Mount
YES
YES
Symmetry-Max
52/48 %
52/48 %
Base Number Matches
1
1
Samacsys Modified On
2019-11-04 12:25:32
Category CO2 Kg
3.96
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Compare ASTMTXK-32.768KHZ-LJ-T10 with alternatives
Compare ASTMTXK-32.768KHZ-NJ-T10 with alternatives