ASTMLPV-77.760MHZ-ER-E-T3
vs
CMC702XXBV4E-77.760MHZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
RALTRON ELECTRONICS CORP
|
Package Description |
SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 13 INCH
|
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
77.76 MHz
|
77.76 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max |
2 ns
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Technology |
|
LVCMOS
|
|
|
|
Compare ASTMLPV-77.760MHZ-ER-E-T3 with alternatives
Compare CMC702XXBV4E-77.760MHZ with alternatives