ASTMLPV-33-77.760MHZ-LR-NF
vs
MO1602DA4-C0H-33N0-0077760000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ABRACON LLC
DAISHINKU CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
BULK
TR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
77.76 MHz
77.76 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Fall Time-Max
2 ns
Rise Time-Max
2 ns
Compare ASTMLPV-33-77.760MHZ-LR-NF with alternatives
Compare MO1602DA4-C0H-33N0-0077760000T with alternatives