ASTMLPV-33-77.760MHZ-EC-EE vs SIT8208AI-33-33S-77.760000 feature comparison

ASTMLPV-33-77.760MHZ-EC-EE Abracon Corporation

Buy Now Datasheet

SiT8208AI-33-33S-77.760000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 77.76 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 3 5
Samacsys Manufacturer SiTime

Compare ASTMLPV-33-77.760MHZ-EC-EE with alternatives