ASTMLPV-33-77.760MHZ-EC-EE vs ASTMLPV-33-77.760MHZ-EC-EU-T feature comparison

ASTMLPV-33-77.760MHZ-EC-EE Abracon Corporation

Buy Now Datasheet

ASTMLPV-33-77.760MHZ-EC-EU-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 77.76 MHz 77.76 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 3 2
Package Description SMD, 4 PIN

Compare ASTMLPV-33-77.760MHZ-EC-EE with alternatives

Compare ASTMLPV-33-77.760MHZ-EC-EU-T with alternatives