ASTMLPV-33-33.000MHZ-EJ-SR-T vs SIT8208AI-81-33S-33.000000Y feature comparison

ASTMLPV-33-33.000MHZ-EJ-SR-T Abracon Corporation

Buy Now Datasheet

SIT8208AI-81-33S-33.000000Y SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
ABRACON LLC SITIME CORP
SMD, 4 PIN DILCC4,.2,200
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
33 MHz 33 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7mm x 5mm x 0.9mm
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
1 1
Yes
12 Weeks
2 ns
e4
6 mA
PLASTIC/EPOXY
DILCC4,.2,200
2 ns
NICKEL PALLADIUM GOLD

Compare ASTMLPV-33-33.000MHZ-EJ-SR-T with alternatives

Compare SIT8208AI-81-33S-33.000000Y with alternatives