ASTMLPV-33-24.576MHZ-ER-EF-T3 vs SIT8918AE-82-33E-24.576000 feature comparison

ASTMLPV-33-24.576MHZ-ER-EF-T3 Abracon Corporation

Buy Now Datasheet

SIT8918AE-82-33E-24.576000

Part not found

Search for SIT8918AE-82-33E-24.576000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 13 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24.576 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPV-33-24.576MHZ-ER-EF-T3 with alternatives