ASTMLPV-33-19.200MHZ-LC-N-T3 vs SIT1602BC-83-33N-19.200000 feature comparison

ASTMLPV-33-19.200MHZ-LC-N-T3 Abracon Corporation

Buy Now Datasheet

SIT1602BC-83-33N-19.200000

Part not found

Search for SIT1602BC-83-33N-19.200000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature TR, 13 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 19.2 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPV-33-19.200MHZ-LC-N-T3 with alternatives