ASTMLPV-33-125.000MHZ-LR-SU vs SIT8009AI-82-33S-125.000000 feature comparison

ASTMLPV-33-125.000MHZ-LR-SU Abracon Corporation

Buy Now Datasheet

SIT8009AI-82-33S-125.000000

Part not found

Search for SIT8009AI-82-33S-125.000000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPV-33-125.000MHZ-LR-SU with alternatives