ASTMLPV-30-7.3728MHZ-LR-SF-T3 vs ASTMLPV-30-7.3728MHZ-LR-SR feature comparison

ASTMLPV-30-7.3728MHZ-LR-SF-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPV-30-7.3728MHZ-LR-SR Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 7.3728 MHz 7.3728 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare ASTMLPV-30-7.3728MHZ-LR-SF-T3 with alternatives

Compare ASTMLPV-30-7.3728MHZ-LR-SR with alternatives