ASTMLPV-30-66.666MHZ-EJ-SU vs ASTMLPV-30-66.666MHZ-LJ-SL feature comparison

ASTMLPV-30-66.666MHZ-EJ-SU Abracon Corporation

Buy Now Datasheet

ASTMLPV-30-66.666MHZ-LJ-SL Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.666 MHz 66.666 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare ASTMLPV-30-66.666MHZ-EJ-SU with alternatives

Compare ASTMLPV-30-66.666MHZ-LJ-SL with alternatives