ASTMLPV-30-37.500MHZ-EC-SU vs ASTMLPV-30-37.500MHZ-LC-SL-T feature comparison

ASTMLPV-30-37.500MHZ-EC-SU Abracon Corporation

Buy Now Datasheet

ASTMLPV-30-37.500MHZ-LC-SL-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
SMD, 4 PIN SMD, 4 PIN
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
37.5 MHz 37.5 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
3.3 V 3.3 V
2.7 V 2.7 V
3 V 3 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMLPV-30-37.500MHZ-EC-SU with alternatives

Compare ASTMLPV-30-37.500MHZ-LC-SL-T with alternatives