ASTMLPV-30-33.3333MHZ-EC-SE vs ASTMLPV-30-33.3333MHZ-EC-SB feature comparison

ASTMLPV-30-33.3333MHZ-EC-SE Abracon Corporation

Buy Now Datasheet

ASTMLPV-30-33.3333MHZ-EC-SB Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
SMD, 4 PIN
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; BULK
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
33.3333 MHz 33.3333 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
3.3 V 3.3 V
2.7 V 2.7 V
3 V 3 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMLPV-30-33.3333MHZ-EC-SE with alternatives

Compare ASTMLPV-30-33.3333MHZ-EC-SB with alternatives