ASTMLPV-28-74.175824MHZ-ER-EB vs ASTMLPV-28-74.175824MHZ-LR-EL-T feature comparison

ASTMLPV-28-74.175824MHZ-ER-EB Abracon Corporation

Buy Now Datasheet

ASTMLPV-28-74.175824MHZ-LR-EL-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 74.175824 MHz 74.175824 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare ASTMLPV-28-74.175824MHZ-ER-EB with alternatives

Compare ASTMLPV-28-74.175824MHZ-LR-EL-T with alternatives