ASTMLPV-28-4.000MHZ-EJ-SF-T
vs
CMC70228AU8S-4.000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
4 MHz
4 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
3.08 V
2.94 V
Supply Voltage-Min
2.52 V
2.66 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Description
SMD, 4 PIN
Compare ASTMLPV-28-4.000MHZ-EJ-SF-T with alternatives
Compare CMC70228AU8S-4.000MHZ with alternatives