ASTMLPV-28-38.000MHZ-LC-N-T3 vs MO1602DA4-C0K-28N0-0038000000Y feature comparison

ASTMLPV-28-38.000MHZ-LC-N-T3 Abracon Corporation

Buy Now Datasheet

MO1602DA4-C0K-28N0-0038000000Y KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature TR, 13 INCH ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 38 MHz 38 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Output Low Current-Max 3 mA
Package Equivalence Code DILCC4,.2,200
Screening Level MIL-STD-883F

Compare ASTMLPV-28-38.000MHZ-LC-N-T3 with alternatives

Compare MO1602DA4-C0K-28N0-0038000000Y with alternatives