ASTMLPV-28-33.3333MHZ-LC-ER-T vs ASTMLPV-28-33.3333MHZ-LC-EL-T feature comparison

ASTMLPV-28-33.3333MHZ-LC-ER-T Abracon Corporation

Buy Now Datasheet

ASTMLPV-28-33.3333MHZ-LC-EL-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
SMD, 4 PIN SMD, 4 PIN
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
33.3333 MHz 33.3333 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
3.08 V 3.08 V
2.52 V 2.52 V
2.8 V 2.8 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMLPV-28-33.3333MHZ-LC-ER-T with alternatives

Compare ASTMLPV-28-33.3333MHZ-LC-EL-T with alternatives