ASTMLPV-28-33.3333MHZ-EJ-E-T3 vs CMC70228AU5E-33.3333MHZ feature comparison

ASTMLPV-28-33.3333MHZ-EJ-E-T3 Abracon Corporation

Buy Now Datasheet

CMC70228AU5E-33.3333MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC RALTRON ELECTRONICS CORP
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 13 INCH ENABLE/DISABLE FUNCTION
2 ns
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
33.3333 MHz 33.3333 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
2 ns
3.08 V 2.94 V
2.52 V 2.66 V
2.8 V 2.8 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMLPV-28-33.3333MHZ-EJ-E-T3 with alternatives

Compare CMC70228AU5E-33.3333MHZ with alternatives