ASTMLPV-28-31.250MHZ-EJ-NF vs ASTMLPV-28-31.250MHZ-EJ-N feature comparison

ASTMLPV-28-31.250MHZ-EJ-NF Abracon Corporation

Buy Now Datasheet

ASTMLPV-28-31.250MHZ-EJ-N Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
compliant compliant
BULK BULK
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
31.25 MHz 31.25 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
3.08 V 3.08 V
2.52 V 2.52 V
2.8 V 2.8 V
YES YES
55/45 % 55/45 %
1 1
2 ns
2 ns

Compare ASTMLPV-28-31.250MHZ-EJ-NF with alternatives

Compare ASTMLPV-28-31.250MHZ-EJ-N with alternatives