ASTMLPV-28-28.6363MHZ-ER-SU-T3
vs
SIT8208AI-82-28S-28.636300Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2024-01-23
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.22
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
28.6363 MHz
28.6363 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
3.08 V
3.08 V
Supply Voltage-Min
2.52 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
Total Weight
83.428
CO2
330.37487999999996
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
Fall Time-Max
2 ns
JESD-609 Code
e4
Rise Time-Max
2 ns
Terminal Finish
NICKEL PALLADIUM GOLD
Compare ASTMLPV-28-28.6363MHZ-ER-SU-T3 with alternatives
Compare SIT8208AI-82-28S-28.636300Y with alternatives