ASTMLPV-28-28.6363MHZ-ER-SR-T3
vs
ASTMLPV-28-28.6363MHZ-ER-SL-T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH
STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
28.6363 MHz
28.6363 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
3.08 V
3.08 V
Supply Voltage-Min
2.52 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Description
SMD, 4 PIN
Compare ASTMLPV-28-28.6363MHZ-ER-SR-T3 with alternatives
Compare ASTMLPV-28-28.6363MHZ-ER-SL-T3 with alternatives