ASTMLPV-28-26.000MHZ-ER-NF-T3 vs CMC70228BU5N-26.000MHZ feature comparison

ASTMLPV-28-26.000MHZ-ER-NF-T3 Abracon Corporation

Buy Now Datasheet

CMC70228BU5N-26.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC RALTRON ELECTRONICS CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.08 V 2.94 V
Supply Voltage-Min 2.52 V 2.66 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASTMLPV-28-26.000MHZ-ER-NF-T3 with alternatives

Compare CMC70228BU5N-26.000MHZ with alternatives