ASTMLPV-25-50.000MHZ-LJ-SL vs MO1602IA4-C0G-25S0-0050000000T feature comparison

ASTMLPV-25-50.000MHZ-LJ-SL Abracon Corporation

Buy Now Datasheet

MO1602IA4-C0G-25S0-0050000000T KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Reach Compliance Code compliant unknown
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10 Conflict Minerals Statement
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; TR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2 ns
Rise Time-Max 2 ns

Compare ASTMLPV-25-50.000MHZ-LJ-SL with alternatives

Compare MO1602IA4-C0G-25S0-0050000000T with alternatives