ASTMLPV-25-38.000MHZ-LR-NU-T vs ASTMLPV-25-38.000MHZ-LR-NL-T3 feature comparison

ASTMLPV-25-38.000MHZ-LR-NU-T Abracon Corporation

Buy Now Datasheet

ASTMLPV-25-38.000MHZ-LR-NL-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH TR, 13 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 38 MHz 38 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASTMLPV-25-38.000MHZ-LR-NU-T with alternatives

Compare ASTMLPV-25-38.000MHZ-LR-NL-T3 with alternatives