ASTMLPV-25-28.6363MHZ-LJ-SF vs SIT8208AC-21-25E-28.636300 feature comparison

ASTMLPV-25-28.6363MHZ-LJ-SF Abracon Corporation

Buy Now Datasheet

SiT8208AC-21-25E-28.636300 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 28.6363 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 3 5
Samacsys Manufacturer SiTime

Compare ASTMLPV-25-28.6363MHZ-LJ-SF with alternatives