ASTMLPV-18-74.176MHZ-ER-ER-T vs SIT8208AI-32-18E-74.176000 feature comparison

ASTMLPV-18-74.176MHZ-ER-ER-T Abracon Corporation

Buy Now Datasheet

SiT8208AI-32-18E-74.176000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 74.176 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 2 5
Samacsys Manufacturer SiTime

Compare ASTMLPV-18-74.176MHZ-ER-ER-T with alternatives