ASTMLPV-18-4.000MHZ-LC-NR-T3 vs ASTMLPV-18-4.000MHZ-EC-NB-T feature comparison

ASTMLPV-18-4.000MHZ-LC-NR-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPV-18-4.000MHZ-EC-NB-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASTMLPV-18-4.000MHZ-LC-NR-T3 with alternatives

Compare ASTMLPV-18-4.000MHZ-EC-NB-T with alternatives