ASTMLPFL-38.000MHZ-LJ-E vs SIT1602BC-31-XXE-38.000000 feature comparison

ASTMLPFL-38.000MHZ-LJ-E Abracon Corporation

Buy Now Datasheet

SIT1602BC-31-XXE-38.000000 SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
ABRACON LLC SITIME CORP
SMD, 4 PIN DILCC4,.12,94
compliant unknown
ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION
2 ns 2 ns
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
38 MHz 38 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.85mm
2 ns 2 ns
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
1 2
SiTime
e4
PLASTIC/EPOXY
DILCC4,.12,94
MIL-STD-883F
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMLPFL-38.000MHZ-LJ-E with alternatives

Compare SIT1602BC-31-XXE-38.000000 with alternatives