ASTMLPFL-33-3.570MHZ-ER-NU-T3 vs ASTMLPFL-33-3.570MHZ-ER-NR-T3 feature comparison

ASTMLPFL-33-3.570MHZ-ER-NU-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPFL-33-3.570MHZ-ER-NR-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH TR, 13 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 3.57 MHz 3.57 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASTMLPFL-33-3.570MHZ-ER-NU-T3 with alternatives

Compare ASTMLPFL-33-3.570MHZ-ER-NR-T3 with alternatives