ASTMLPFL-33-26.000MHZ-LJ-SE-T vs SIT8208AI-31-33S-26.000000 feature comparison

ASTMLPFL-33-26.000MHZ-LJ-SE-T Abracon Corporation

Buy Now Datasheet

SiT8208AI-31-33S-26.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 26 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 2 5
Samacsys Manufacturer SiTime

Compare ASTMLPFL-33-26.000MHZ-LJ-SE-T with alternatives