ASTMLPFL-33-25.000625MHZ-LC-EU-T vs ASTMLPFL-33-25.000625MHZ-EC-ER-T feature comparison

ASTMLPFL-33-25.000625MHZ-LC-EU-T Abracon Corporation

Buy Now Datasheet

ASTMLPFL-33-25.000625MHZ-EC-ER-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25.000625 MHz 25.000625 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASTMLPFL-33-25.000625MHZ-LC-EU-T with alternatives

Compare ASTMLPFL-33-25.000625MHZ-EC-ER-T with alternatives