ASTMLPFL-33-18.432MHZ-ER-EA vs SIT8208AI-32-33E-18.432000 feature comparison

ASTMLPFL-33-18.432MHZ-ER-EA Abracon Corporation

Buy Now Datasheet

SIT8208AI-32-33E-18.432000

Part not found

Search for SIT8208AI-32-33E-18.432000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 18.432 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPFL-33-18.432MHZ-ER-EA with alternatives