ASTMLPFL-33-10.000MHZ-LR-EE-T3 vs ASTMLPFL-33-10.000MHZ-ER-EA-T feature comparison

ASTMLPFL-33-10.000MHZ-LR-EE-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPFL-33-10.000MHZ-ER-EA-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 13 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
Package Description SMD, 4 PIN

Compare ASTMLPFL-33-10.000MHZ-LR-EE-T3 with alternatives

Compare ASTMLPFL-33-10.000MHZ-ER-EA-T with alternatives