ASTMLPFL-30-74.176MHZ-ER-SR-T3 vs ASTMLPFL-30-74.176MHZ-ER-S feature comparison

ASTMLPFL-30-74.176MHZ-ER-SR-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPFL-30-74.176MHZ-ER-S Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 74.176 MHz 74.176 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2 ns
Rise Time-Max 2 ns

Compare ASTMLPFL-30-74.176MHZ-ER-SR-T3 with alternatives

Compare ASTMLPFL-30-74.176MHZ-ER-S with alternatives