ASTMLPFL-30-4.000MHZ-LJ-N
vs
CMC50230AU5N-4.000MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
BULK
|
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
4 MHz
|
4 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max |
2 ns
|
|
Supply Voltage-Max |
3.3 V
|
3.15 V
|
Supply Voltage-Min |
2.7 V
|
2.85 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
24
|
1
|
|
|
|
Compare ASTMLPFL-30-4.000MHZ-LJ-N with alternatives
Compare CMC50230AU5N-4.000MHZ with alternatives