ASTMLPFL-30-33.300MHZ-LR-NU vs ASTMLPFL-30-33.300MHZ-LR-NF-T feature comparison

ASTMLPFL-30-33.300MHZ-LR-NU Abracon Corporation

Buy Now Datasheet

ASTMLPFL-30-33.300MHZ-LR-NF-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
SMD, 4 PIN SMD, 4 PIN
compliant compliant
BULK TR, 7 INCH
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
4 4
33.3 MHz 33.3 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
3.3 V 3.3 V
2.7 V 2.7 V
3 V 3 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMLPFL-30-33.300MHZ-LR-NU with alternatives

Compare ASTMLPFL-30-33.300MHZ-LR-NF-T with alternatives