ASTMLPFL-28-74.250MHZ-LC-SA-T3 vs SIT8208AI-33-28S-74.250000 feature comparison

ASTMLPFL-28-74.250MHZ-LC-SA-T3 Abracon Corporation

Buy Now Datasheet

SIT8208AI-33-28S-74.250000

Part not found

Search for SIT8208AI-33-28S-74.250000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 74.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPFL-28-74.250MHZ-LC-SA-T3 with alternatives