ASTMLPFL-28-66.66666MHZ-EJ-SB vs SIT8208AI-31-28E-66.666660 feature comparison

ASTMLPFL-28-66.66666MHZ-EJ-SB Abracon Corporation

Buy Now Datasheet

SiT8208AI-31-28E-66.666660 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 66.66666 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 3 5
Samacsys Manufacturer SiTime

Compare ASTMLPFL-28-66.66666MHZ-EJ-SB with alternatives