ASTMLPFL-28-66.66666MHZ-EJ-EL-T vs MO8008DB4-C0G-28E0-0066666660Y feature comparison

ASTMLPFL-28-66.66666MHZ-EJ-EL-T Abracon Corporation

Buy Now Datasheet

MO8008DB4-C0G-28E0-0066666660Y KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.66666 MHz 66.66666 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Fall Time-Max 2 ns
Output Low Current-Max 3 mA
Package Equivalence Code DILCC4,.12,94
Rise Time-Max 2 ns
Screening Level MIL-STD-883F

Compare ASTMLPFL-28-66.66666MHZ-EJ-EL-T with alternatives

Compare MO8008DB4-C0G-28E0-0066666660Y with alternatives