ASTMLPFL-28-4.096MHZ-LJ-NT-T3 vs SIT8208AC-31-28E-4.096000 feature comparison

ASTMLPFL-28-4.096MHZ-LJ-NT-T3 Abracon Corporation

Buy Now Datasheet

SiT8208AC-31-28E-4.096000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature TR, 13 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 4.096 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1 5
Samacsys Description Ultra Performance Oscillator
Samacsys Manufacturer SiTime
Samacsys Modified On 2023-04-02 20:20:26
Category CO2 Kg 3.96

Compare ASTMLPFL-28-4.096MHZ-LJ-NT-T3 with alternatives