ASTMLPFL-28-38.000MHZ-LC-N-T3 vs ASTMLPFL-28-38.000MHZ-EC-NT-T3 feature comparison

ASTMLPFL-28-38.000MHZ-LC-N-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPFL-28-38.000MHZ-EC-NT-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH TR, 13 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 38 MHz 38 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASTMLPFL-28-38.000MHZ-LC-N-T3 with alternatives

Compare ASTMLPFL-28-38.000MHZ-EC-NT-T3 with alternatives