ASTMLPFL-28-33.3333MHZ-LJ-NF-T3 vs SIT8918BAR21-28E-33.333300Y feature comparison

ASTMLPFL-28-33.3333MHZ-LJ-NF-T3 Abracon Corporation

Buy Now Datasheet

SIT8918BAR21-28E-33.333300Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.3333 MHz 33.3333 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS/LVTTL
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Fall Time-Max 2.57 ns
Output Low Current-Max 3 mA
Package Equivalence Code DILCC4,.1,83
Rise Time-Max 2.57 ns
Supply Current-Max 4.7 mA

Compare ASTMLPFL-28-33.3333MHZ-LJ-NF-T3 with alternatives

Compare SIT8918BAR21-28E-33.333300Y with alternatives