ASTMLPFL-28-12.000MHZ-EC-ST-T
vs
ASTMLPFL-28-12.000MHZ-LC-SU
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
STANDBY; ENABLE/DISABLE FUNCTION; BULK
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
12 MHz
|
12 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
5.0mm x 3.2mm x 0.75mm
|
Supply Voltage-Max |
3.08 V
|
3.08 V
|
Supply Voltage-Min |
2.52 V
|
2.52 V
|
Supply Voltage-Nom |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ASTMLPFL-28-12.000MHZ-EC-ST-T with alternatives
Compare ASTMLPFL-28-12.000MHZ-LC-SU with alternatives