ASTMLPFL-25-74.250MHZ-ER-E-T3 vs CMC50225BU7E-74.250MHZ feature comparison

ASTMLPFL-25-74.250MHZ-ER-E-T3 Abracon Corporation

Buy Now Datasheet

CMC50225BU7E-74.250MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC RALTRON ELECTRONICS CORP
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 13 INCH ENABLE/DISABLE FUNCTION
2 ns
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
4 4
74.25 MHz 74.25 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 7.0mm x 5.0mm x 0.9mm
2 ns
2.75 V 2.625 V
2.25 V 2.375 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
1 1
SMD, 4 PIN

Compare ASTMLPFL-25-74.250MHZ-ER-E-T3 with alternatives

Compare CMC50225BU7E-74.250MHZ with alternatives