ASTMLPFL-25-72.000MHZ-EC-NT-T3 vs SIT1602BC-33-25N-72.000000 feature comparison

ASTMLPFL-25-72.000MHZ-EC-NT-T3 Abracon Corporation

Buy Now Datasheet

SIT1602BC-33-25N-72.000000

Part not found

Search for SIT1602BC-33-25N-72.000000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature TR, 13 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 72 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPFL-25-72.000MHZ-EC-NT-T3 with alternatives