ASTMLPFL-25-7.3728MHZ-ER-NL-T vs SIT8208AC-22-25S-7.372800 feature comparison

ASTMLPFL-25-7.3728MHZ-ER-NL-T Abracon Corporation

Buy Now Datasheet

SiT8208AC-22-25S-7.372800 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant unknown
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 7.3728 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 2 5
Samacsys Manufacturer SiTime

Compare ASTMLPFL-25-7.3728MHZ-ER-NL-T with alternatives