ASTMLPFL-25-66.660MHZ-LR-SF vs SIT1602BI-32-25S-66.660000Y feature comparison

ASTMLPFL-25-66.660MHZ-LR-SF Abracon Corporation

Buy Now Datasheet

SIT1602BI-32-25S-66.660000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.66 MHz 66.66 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS/HCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.85mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description DILCC4,.12,94
Factory Lead Time 12 Weeks
Fall Time-Max 2 ns
JESD-609 Code e4
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMLPFL-25-66.660MHZ-LR-SF with alternatives

Compare SIT1602BI-32-25S-66.660000Y with alternatives